MIKROE-4038

Mikroe
932-MIKROE-4038
MIKROE-4038

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BT-EZ Click

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,695.20 ₹2,695.20

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Add-On Boards
CYBT-343026-01
3.3 V
Bluetooth
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: BT-EZ Click Board
Dimensions: 42.9 mm x 25.4 mm
For Use With: Health/Medical Devices, Internet of Things (IoT) Sensor Tag, Wearable Smart Devices and Accessories, Industrial Control
Interface Type: UART
Product Type: Bluetooth Development Tools
Series: BT-EZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

BT-EZ Click

Mikroe BT-EZ Click provides BLE connectivity for embedded applications and is based on the Infineon CYBT-343026-01 module. The Mikroe BT-EZ Click board is a fully integrated BLUETOOTH® Low Energy module for easy integration into various electronic devices. The Click is used for health, sports, wellness devices, industrial, home, and building automation applications.