DEV-15025

SparkFun
474-DEV-15025
DEV-15025

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 SparkFun Pro nRF52840 Mini - Bluetooth Development Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,961.70 ₹6,961.70

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS: N
Development Boards
nRF52840
2.4 GHz
Bluetooth
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Pro nRF52840 Mini - BLUETOOTH® Development Board

SparkFun Pro nRF52840 Mini - BLUETOOTH® Development Board is designed for Nordic Semiconductor's nRF52840 RF System-on-Chip (SoC), a powerful combination of ARM Cortex®-M4 CPU and 2.4GHz BLUETOOTH-radio. This development board breaks out the most critical I/O pins, including GPIO and those needed for power, while maintaining a small footprint. SparkFun Pro nRF52840 Mini - BLUETOOTH Development Board features UART, I2C, SPI, and USB interfaces that can be used to program, power, and communicate with the chip. This development board also includes an onboard LiPo battery charger, a Qwiic connector, an on/off switch, a reset switch, and a user LED/button. The DEV-15025 board comes pre-programmed with a USB bootloader, and the user can develop programs for nRF52840's Cortex-M4 using Arduino, Circuit Python, or C. The compiled code can be loaded using a USB serial or mass-storage interface.