453-00180-K1

Ezurio
239-453-00180-K1
453-00180-K1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 DVK, Sona NX611, 1218 Chip Antenna, IW611

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,475.10 ₹13,475.10

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
453-00180
Bluetooth 5.4, Bluetooth LE
Antenna Connector Type: Chip Antenna
Brand: Ezurio
Packaging: Bulk
Product Type: Bluetooth Development Tools
Protocol - WiFi - 802.11: WiFi 6
Series: Sona NX611
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sona
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

Sona™ NX611 Development Kit

Ezurio Sona™ NX611 Development Kit is designed for the evaluation of Sona™ NX611 wireless modules. The Sona™ NX611 modules integrate the complete transmit/receive RF paths, such as RF switches, diplexer, reference crystal oscillator, and Power Management Units (PMUs). These modules consist of a full-feature W-Fi subsystem powered by NXP's 802.11ax (Wi-Fi®) technology. The Sona™ NX611 modules are available in a 1218 76-pin LGA package. Typical applications include IoT and industrial requirements.