GPS-16329

SparkFun
474-GPS-16329
GPS-16329

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun GPS Dead Reckoning Breakout - NEO-M8U (Qwiic)

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,793.70 ₹6,793.70

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Breakout Boards
NEO-M8U
I2C
Brand: SparkFun
Dimensions: 1.6 mm x 1.3 mm
For Use With: Reckoning Applications
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GPS Breakout Development Board

SparkFun GPS Breakout Development Board is a high-quality GPS board with equally impressive configuration options. The board includes a NEO-M8U module that takes advantage of u-blox's Untethered Dead Reckoning (UDR) technology. This module from Sparkfun provides continuous navigation without needing to make any electrical connection to a vehicle and reduces the cost of installation for after-market dead reckoning applications. The GPS Breakout board is equipped with an on-board rechargeable battery that provides power to the RTC on the NEO-M8U. This reduces the time-to-first fix from a cold start (~26s) to a hot start (~1.5s). The battery will maintain RTC and GNSS orbit data without being connected to power for plenty of time.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.