33-TP5390CSDK-0

Tallysman
456-33-TP5390CSDK-0
33-TP5390CSDK-0

Mfr.:

Description:
GNSS / GPS Development Tools SDK with TruPrecision Software for TW5390C GNSS GPS MODULE: L1 L2 antenna with u-blox ZED-F9R & NEO-D9C. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, CLAS PPP-RTK, u-blox PointPerfect PPP-RTK. Inertial Measurement Unit. RS-422 & USB

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,39,770.00 ₹1,39,770.00

Product Attribute Attribute Value Select Attribute
Calian
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
TW5390C
RS-422, USB
GPS, GNSS
Brand: Tallysman
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
For Use With: High Accuracy Positioning
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Case
Product Type: GPS Development Tools
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
ECCN:
EAR99

TP53x TruPrecision SDKs

Tallysman TP53x TruPrecision SDKs are Windows service application that provides an autonomous connection to stream PointPerfect IP corrections to the TW538x/TW5390 Smart Antennas. These SDKs connect via USB serial bridges 33-0095-10/33-0095-11. The TP53x TruPrecision SDKs deliver corrected output position data for seamless integration into existing geodetic software platforms. These TruPrecision SDKs position data may be either NMEA or UBX formatted messages.