ADL6012-EVALZ

Analog Devices
584-ADL6012-EVALZ
ADL6012-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70,179.41 ₹70,179.41

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Detector
ADL6012
2 GHz to 67 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.15 V to 5.25 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL6010
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.B.7

ADL6010-EVALZ Eval for ADL6010 Envelope Dector

Analog Devices Inc. ADL6010-EVALZ Eval for ADL6010 Envelope Dector is a fully populated, 4-layer, Rogers 4003-based evaluation board for the evaluation of the ADL6010. For normal operation, the evaluation board only requires a 5V supply connected to VPOS and GND. The RF input signal is accepted at a high-performance 2.92mm connector (RFIN). The output voltage is available on the SMA connector (VOUT) or on the test loop (V_OUT).

ADL6012-EVALZ Evaluation Board

Analog Devices Inc. ADL6012-EVALZ Evaluation Board provides a demonstration and development platform for the ADL6012 2GHz to 67GHz Broadband Envelope Detector. The ADL6012 has fast rise/fall time responses, around 1ns, depending on input power levels, with an output envelope bandwidth of 500MHz. The ADL6012-EVALZ provides the basic connections for the RF input signal and the envelope output voltage. Differential envelope outputs on the ADL6012-EVALZ can be directly connected to a high-speed oscilloscope to evaluate the differential envelope tracking capabilities.