QPC7331PCBA-410

Qorvo
772-QPC7331PCBA-410
QPC7331PCBA-410

Mfr.:

Description:
RF Development Tools MCM, 5V, Voltage Controlled Tilt Board,

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 18-03-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,402.26 ₹25,402.26

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Equalizer
QPC7331
5 MHz to 834 MHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bag
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPC7331PCBA-410 RF Development Board

Qorvo QPC7331PCBA-410 RF Development Board is a fully assembled evaluation board designed to simplify testing and integration of the QPC7331 Variable Cable Slope Equalizer. This board provides a convenient platform for engineers to characterize performance and optimize slope equalization in broadband RF systems. Supporting the 5MHz to 834MHz frequency range, the Qorvo QPC7331PCBA-410 board enables quick access to the QPC7331’s adjustable 1.3dB to 18dB slope control, low insertion loss, and high linearity features. The board includes 75Ω impedance matching, SMA connectors for easy RF interface, and a user-friendly layout for voltage control, making it ideal for DOCSIS 3.1/4.0, CATV amplifier/transmission systems, and headend equipment development.