SKY66319-11EK1

Skyworks Solutions, Inc.
873-SKY66319-11EK1
SKY66319-11EK1

Mfr.:

Description:
RF Development Tools EVALUATION BOARD/KIT

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,691.04 ₹9,691.04

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Amplifier
SKY66319-11
4.4 GHz to 5 GHz
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: RF Development Tools
Series: SKY66319
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030906600
ECCN:
3B992

SKY66319-11EK Evaluation Boards

Skyworks Solutions Inc. SKY66319-11EK Evaluation Boards are used to evaluate, control, and configure the SKY66319-11 High-Efficiency Power Amplifier. The SKY66319-11 Power Amplifier is designed for 5G NR and 4G LTE systems operating from 4400MHz to 5000MHz.

SKY6631x RF Amplifiers & Development Tools

Skyworks Solutions Inc. SKY6631x High-Efficiency RF Power Amplifiers are fully input/output matched devices featuring high gain and linearity. The amplifiers offer excellent input and output return loss, integrated active bias, and an integrated enable ON / OFF function. Operating at a 5V single supply voltage, the SKY6631x are a complete family of pin-to-pin compatible PAs that support major 3GPP bands. The SKY6631x development tools evaluate, control, and configure the SKY6631x power amplifiers. Typical applications include enterprise small cells, and massive MIMO as a high-efficiency PA, and micro-/macro-base stations as a driver. In addition, these products support FDD and TDD 4G LTE and 5G 3GPP bands.

FEATURED PRODUCTS
SKYWORKS