WRL-15454

SparkFun
474-WRL-15454
WRL-15454

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 SparkFun Thing Plus - XBee3 Micro (Chip Antenna)

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,385.91 ₹5,385.91

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Zigbee Development Tools - 802.15.4
RoHS: N
Add-On Boards
XBee 3
2.4 GHz
I2C, SPI, UART
2.6 V to 3.6 V
XBee
Brand: SparkFun
Product Type: Zigbee Development Tools
Series: Thing Plus
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Thing Plus - XBee3 Micro (WRL-15454 & WRL-15435)

SparkFun Thing Plus - XBee3 Micro is a compact, Qwiic-compatible board featuring the Digi International XBee3 Micro Module. The XBee3 Micro Module provides 802.15.4 2.4GHz wireless connectivity (Zigbee 3.0 Protocol), and is programmable with MicroPython. The Thing Plus - XBee3 Micro has all the basics for quickly prototyping or developing a connected device, such as a remote sensor. The Qwiic connector and JST connector for the battery make for a solder-less option when working with the board which shortens setup time.