WRL-12847

SparkFun
474-WRL-12847
WRL-12847

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee Shield

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,931.56 ₹1,931.56

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
XBee
Brand: SparkFun
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 19.777 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471804000
ECCN:
EAR99

Arduino Shields

SparkFun Arduino Shields are modular circuit boards that give Arduinos extra functionality. Connect an Arduino to the Internet or make it into an autonomous rover. There are dozens of shields out there, all of which make the Arduino more than just a development board.

XBee Adapter Shields

SparkFun XBee Adapter Shields help connect the XBee module to the computer and access the serial and programming pins of the DIGI XBee line. These boards also include the XBee shield, which provides an easy way to add wireless capability to Arduino projects. The XBee Explorer dongle can be plugged directly into the USB port, and the device acts as a gateway between the computer and the XBee. The XBee Explorer USB and the XBee Explorer serial provide direct access to the serial and programming pins on the XBee unit. The XBee Explorer USB is a USB-to-Serial base unit, while the XBee Explorer serial is an RS232-to-Serial base unit for the XBee.

XBee Shield

SparkFun XBee Shield provides an easy way to add wireless capability to Arduino projects. The XBee shield form factor matches any development board with an Arduino standard footprint and provides wireless communication capabilities using the XBee module. The XBee shield works with all XBee modules that include the Series 1 and 2, standard and Pro versions.