ADM00931

Microchip Technology
579-ADM00931
ADM00931

Mfr.:

Description:
Display Development Tools HV892DB1 Liquid Lens Driver Demo Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,288.06 ₹4,288.06

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Display Development Tools
RoHS:  
Demonstration Boards
HV892DB1
I2C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Display Development Tools
Series: HV892
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 73.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

HV892 Liquid Lens Driver Demoboard

Microchip Technology HV892 Liquid Lens Driver Demoboard is controlled via an I2C interface capable of driving capacitive loads of up to 200pF. This lens driver demo board is compatible with 40VRMS to 60VRMS lenses. The charge pump boost converter integrated on-chip provides the high voltage necessary for driving the lens. The HV892 lens driver demo board requires only two ceramic chip capacitors to complete a lens driver circuit. The H-bridge output stage provides AC drive to the lens, allowing the use of a single high-voltage boost converter while providing alternating polarity to the lens.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.