NHD-1.27-AU-SHIELD

Newhaven Display
763-1.27AUSHIELD
NHD-1.27-AU-SHIELD

Mfr.:

Description:
Display Development Tools Serial Color OLED Arduino Shield

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,278.02 ₹6,278.02

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Display Shields
3.3 V
SPI
Bulk
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 69.509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8521900000
TARIC:
8531204090
ECCN:
EAR99

Color OLED Arduino Shields

Newhaven Display International Color OLED Arduino Shields are designed for use with Arduino UNO and Arduino UNO SMD and eliminate long development time. These OLED shields are available in three sizes: 1.27", 1.5", and 1.69" diagonal. Off-the-shelf color OLED modules are available for easy development with additional sizes. Newhaven Display International Color OLED Arduino Shields come with a serial interface color OLED display module with a single-row pin-out. The shields are designed for easy breadboarding, support video, and have all the display features of full-color OLEDs.  The individual serial interface color OLEDs are sold separately and can be customized for various project requirements.