DFR1221

DFRobot
426-DFR1221
DFR1221

Mfr.:

Description:
Display Development Tools The ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. It builds upon a feature-rich ESP32-S3 core by integrating a vibrant, 1.85-inch circular touchs

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 15-05-2026
2
Expected 19-05-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,250.12 ₹3,250.12

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
ESP32-S3
USB
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Display Type: TFT LCD
Product Type: Display Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

DFR1221 ESP32-S3 Round Display Development Board

DFRobot DFR1221 ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. This board features an ESP32-S3R8 dual-core @ 240MHz MCU, 8MB PSRAM, 16MB onboard Flash, 520KB SRAM, a 1.85" round TFT LCD, and a 5-point capacitive touchscreen. The DFR1221 development board includes Wi-Fi® and BLUETOOTH® connectivity, onboard audio for AI-powered voice interaction, and convenient Qi-wireless charging. This ESP32-S3 round display development board is fully compatible with the Arduino IDE for rapid prototyping. Typical applications include a smart home control hub, an interactive wearable prototype, a custom AI voice assistant, a portable industrial dashboard, and a digital music visualizer.