KIT-19935

SparkFun
474-KIT-19935
KIT-19935

Mfr.:

Description:
Development Boards & Kits - Other Processors SparkFun MicroMod mikroBUS Starter Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,861.00 ₹7,861.00

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Starter Kits
Brand: SparkFun
Description/Function: MicroMod mikroBUS Starter Kit
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MicroMod mikroBUS Starter Kit

SparkFun MicroMod mikroBUS Starter Kit is designed to use the MicroMod and Click ecosystems side-by-side. The core of this kit is designed around the MicroMod mikroBUS™ carrier board and the MicroMod STM32 processor. This MicroMod mikroBUS carrier board takes advantage of the MicroMod, Qwiic, and mikroBUS™ ecosystems to rapidly prototype with each of them. The MicroMod mikroBUS carrier board also features two Qwiic connectors to integrate hundreds of Qwiic sensors and accessories seamlessly. With MicroMod M.2 socket and mikroBUS, 8-pin header experiments can be carried out on any processor board in the MicroMod ecosystem.