NK-MG51FC

Nuvoton
503-NK-MG51FC
NK-MG51FC

Mfr.:

Description:
Development Boards & Kits - 8051 An evaluation/development Kit for Nuvoton 8051

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,345.72 ₹2,345.72

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - 8051
Evaluation Boards
8051
MG51FC9AE
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001

NuMaker-MG51FC Evaluation Board

Nuvoton NuMaker-MG51FC Evaluation Board is designed to evaluate the NuMicro® MG51FC9AE microcontroller based on a 1T 8051 CMOS MCU. This evaluation board consists of two parts: an MG51FC target board and an onboard Nu-Link2-Me debugger and programmer. The NuMaker-MG51FC is designed for project evaluation, prototype development, and validation with a power consumption monitoring function. This board is suitable for a wide range of applications such as home appliances, LED lighting controls, motor controls, and industrial automation.

FEATURED PRODUCTS
NUVOTON