FRDM-KE06Z

NXP Semiconductors
841-FRDM-KE06Z
FRDM-KE06Z

Mfr.:

Description:
Development Boards & Kits - ARM Freedom Development Board for Kinetis KE04 (64-128 KB Flash) and KE06 MCUs

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,154.12 ₹5,154.12

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
ARM Cortex M0+
MKE06Z128VLK4
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: Development tools for the Kinetis E series
For Use With: KE06
Interface Type: Serial, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935328754598
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KE06Z FRDM Development Board

NXP Semiconductors FRDM-KE06Z FRDM Development Board is a simple development platform for Kinetis KE06 MCUs that are built on the Arm® Cortex®-M0+ core. This development board features easy access to MCU I/O, standards-based form factor with expansion board options, and a built-in debug interface for flash programming and motor-control. The FRDM-KE06Z board employs flexible power supply options that include both USB and external sources. This development board incorporates IrDA transmitter and receiver and OpenSDA debug interface.