OM13085UL

NXP Semiconductors
771-OM13085UL
OM13085UL

Mfr.:

Description:
Development Boards & Kits - ARM LPCXpresso board for LPC1769 with CMSIS DAP probe

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,292.64 ₹3,292.64

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M3
LPC1769
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935306525598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).

OM13085 LPCXpresso Board

NXP OM13085 LPCXpresso Board is comprised of an LPCXpresso™ target board and a CMSIS-DAP compatible debug probe. The onboard probe is compatible with the LPCXpresso IDE (version 7.8 onwards) and other toolchains that support the CMSIS-DAP protocol. The board is equipped with a standard 10-pin header for using 3rd party debug probes. The NXP OM13083 has a simple jumper setting to select between onboard or off-board probes.