4950

Adafruit
485-4950
4950

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Metro M7 with AirLift - Featuring NXP iMX RT1011

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
3
Expected 17-04-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,690.71 ₹2,690.71

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M7
i.MX RT1011
Bulk
Brand: Adafruit
Dimensions: 72 mm x 53.2 mm x 14.8 mm
Interface Type: SPI, USB
Operating Supply Voltage: 6 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

4950 Metro M7 with AirLift

Adafruit 4950 Metro M7 with AirLift is a fast Metro board powered by the robust NXP iMX RT1011 microcontroller with a 500MHz Arm® Cortex® M7 processor. The Adafruit 4950 Metro M7 features 8MB of QSPI storage, 128KB of SRAM, and an ESP32 Wi-Fi co-processor for seamless wireless connectivity. Compatible with many Arduino shields, this fully open-source board offers a USB drag-and-drop bootloader and CircuitPython support for quick and easy development. Ideal for both beginners and experts, it combines high performance, ample memory, and effortless setup without soldering.