RTK5RX23W0C00000BJ

Renesas Electronics
968-K5RX23W0C00000BJ
RTK5RX23W0C00000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors RX23W Target Board

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,606.10 ₹4,606.10

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RX23W
Target Boards
RXv2
RX23W
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RX23W Target Board

Renesas Electronics RX23W Target Board provides an entry point to evaluation, prototyping, and developing applications based on the RX23W Microcontroller. Renesas Electronics RX23W Target Board incorporates an emulator circuit, enabling use for application design without the need for further tool investments. The target board provides through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with a breadboard.