MPC5604EKIT

NXP Semiconductors
841-MPC5604EKIT
MPC5604EKIT

Mfr.:

Description:
Development Boards & Kits - Other Processors MPC5604EKIT, MPC5604E and CAMERA BOARD bundled kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72,038.20 ₹72,038.20

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
MPC5604E
Development Kits
e200z0
MPC5604E
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: MPC5604E and camera board bundled kit
For Use With: AR0132AT, MPC5604E
Interface Type: CAN, Ethernet, LIN, SPI
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327801598
Unit Weight: 234.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

MPC5604EKIT MCU Development Kit

NXP MPC5604EKIT MCU development kit uses ethernet for the transmission of video over twisted pair cables. The MPC5604EKIT features a Qorivva MPC5604E MCU, a BroadR-Reach® single-port 100mbps automotive ethernet-transceiver, and a Broadcom single-port MII 10/100BASE-TX-transceiver. The MPC5604E MCU enables camera sensors in a wide range of new applications both for the automotive and general markets. The camera sensor feature includes an AR0132 Aptina image sensor and an AP0101 image signal processor. The ethernet based camera system using the MPC5604E MCU includes ethernet streaming software, camera application software, and Autosar RTOS.