CS-JUICYBOARD-01

Crowd Supply
392-CS-JUICYBOARD-01
CS-JUICYBOARD-01

Mfr.:

Description:
Development Boards & Kits - ARM R1000AX

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,444.96 ₹8,444.96

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
ARM Cortex M3
LPC1769
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: R1000A, R1000AX, R1002, R1003, R1005, R1007, R1008
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99

JuicyBoard Robotic Control System

Crowd Supply JuicyBoard Robotic Control System is the foundation of a modular, open-source platform to build a custom 3D printer, CNC router, or any other device driven by stepper motors. JuicyBoard is not pre-populated with any drivers, switches, or other functions. The board only includes the components for common core functions (e.g., microcontroller, USB port, SD card, etc.). Add just the necessary functional modules for applications with this modular approach that gives many advantages over static board designs.