TWR-MPC8309

NXP Semiconductors
841-TWR-MPC8309
TWR-MPC8309

Mfr.:

Description:
Development Boards & Kits - Other Processors LC evaluation board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,952.82 ₹27,952.82

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
e300
MPC8309
Brand: NXP Semiconductors
Description/Function: The TWR-MPC8309 is a development board for the MPC8309 PowerQUICC Industrial Development MPU
For Use With: Freescale Tower System
Interface Type: Ethernet, RS-485, SD, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935329214598
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

TWR-MPC8309 PowerQUICC® Development MPU Module

NXP TWR-MPC8309 is a MPC8309 PowerQUICC® development tool using NXP's Tower System. The Tower System is a modular, reusable platform that allows designers to get to market faster with packaged boards, tools and runtime software. Utilizing the Tower System rapid prototyping platform with MQX™ support allows a smooth migration path from NXP microcontrollers to this 835DMIPS Power Architecture® processor featuring an industrial protocol offload engine that can eliminate the need for an external protocol FPGA/ASIC. TWR-MPC8309 can be used in a stand-alone, system-on-module (SoM) connected over primary elevator or tower prototyping development configuration.
Learn More

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.