CYTVII-B-H-176-SO

Infineon Technologies
726-CYTVII-B-H-176SO
CYTVII-B-H-176-SO

Mfr.:

Description:
Development Boards & Kits - ARM OTHER PL90

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 05-03-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,14,232.46 ₹1,14,232.46

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
Arm Cortex 7F
CYT4BF8C
Tray
Brand: Infineon Technologies
Data Bus Width: 32 bit
Interface Type: CAN FD, FlexRay, LIN, SPI, UART, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CYTVII-B-H-176-SO SP005664355
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CYTVII-B-H-176-SO TRAVEO™ T2G Evaluation Board

Infineon Technologies  CYTVII-B-H-176-SO TRAVEO™ T2G Evaluation Board is a 176-pin socketed evaluation board based on the TRAVEO™ T2G CYT4BF family of devices. The evaluation board enables users to develop and test functionalities such as Audio Interface, Automotive Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED and UART communication. Other features not included in the board design but still accessible in the Samtec Connector include CAN, LIN, Potentiometer, LEDs, switches and more. The Infineon CYTVII-B-H-176-SO evaluation board can be mounted on the  CYTVII-B-E-BB  baseboard for extended features.