ZMOTIONL300ZCOG

ZiLOG
692-ZMOTIONL300ZCOG
ZMOTIONL300ZCOG

Mfr.:

Description:
Development Boards & Kits - Other Processors ZMOTION Z8F6481 Motion Detection Development Kit

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,620.24 ₹18,620.24

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Development Boards & Kits - Other Processors
Brand: ZiLOG
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Z8F6481 ZMOTION® Library Development Kit

Zilog/IXYS Z8F6481 ZMOTION® Library Development Kit provides a general-purpose platform for evaluating the capabilities and operation of the ZMOTION Engine Library using the Z8F6481 series of microcontrollers. This kit is equipped with two Z8F6481 MCUs and comes complete with various lenses and PIR sensors to test the ZMOTION Engine Library for multiple applications. The ZMOTION Engine Library provides an integrated and flexible solution for Passive Infra-Red (PIR)-based motion detection applications. The software library is comprised of the PIR sensor signal processing algorithms for motion detection, transient, and noise detection.