EV19J06A

Microchip Technology
579-EV19J06A
EV19J06A

Mfr.:

Description:
Development Boards & Kits - ARM WBZ351 Curiosity Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,337.48 ₹4,337.48

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
Evaluation Kits
ARM Cortex M4F
WBZ351PE
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

WBZ351 Curiosity Board (EV19J06A)

Microchip Technology WBZ351 Curiosity Board (EV19J06A) is a development platform that supports rapid prototyping and demonstration of the features, capabilities, and interfaces of Microchip’s WBZ351PE BLUETOOTH® Low Energy and Zigbee® RF Module. The board offers integrated programming/debugging using the PICkit™ Onboard 4 (PKOB4) debugger interface. The WBZ351 Curiosity Board supports a wide range of applications, including wireless lighting, home automation, the Internet of Things (IoT), and industrial automation.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.