NAE-CW308-04

NewAE
343-CW30804
NAE-CW308-04

Mfr.:

Description:
Development Boards & Kits - AVR ChipWhisperer UFO Target Baseboard

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,882.50 ₹30,882.50

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Development Boards & Kits - AVR
RoHS:  
CW308
Target Boards
AVR
ChipWhisperer UFO
Bulk
Brand: NewAE
Data Bus Width: 8 bit
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 680.717 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UFO Baseboard

NewAE Technology UFO Baseboard (CW308) provides the perfect host to Target Boards for use with either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) capture tools. The UFO Baseboard includes all the standard requirements for a microcontroller, such as a regulated power supply, oscillators, and filters. It features three 20-pin female headers used to connect Target Boards. Several Programming Headers and a standard 20-pin JTAG Header are provided for the Target Board.