LX2160A-RDB-B

NXP Semiconductors
771-LX2160A-RDB-B
LX2160A-RDB-B

Mfr.:

Description:
Development Boards & Kits - ARM LX2160A-RDB-B (REV 2 Silicon)

This product may require additional documentation to export from the United States.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
11
Expected 29-05-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,99,123.20 ₹5,99,123.20

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
LX2160
LX2160A
Brand: NXP Semiconductors
Description/Function: Layerscape LX2160A Reference Design Board
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935398255598
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

LX2160A Reference Design Boards

NXP LX2160A Reference Design Boards provide a comprehensive platform that enables the design and evaluation of the LX2160A processor. Each board comes pre-loaded with a board support package (BSP) based on a standard Linux kernel. The board enables network intelligence with the next-generation Datapath (DPPA2), which provides differentiated offload and a rich set of IO, including 10GE, 25GE, 40GE, and PCIe Gen4. These reference design boards deliver unprecedented efficiency and new virtualized networks. Each NXP board supports designs in 5G packet processing, network function virtualization, storage controller, white box switching, network interface cards, and mobile edge computing. These reference designs also support all three LX2 family members (16-core LX2160A, 12-core LX2120A, and 8-core LX2080A).