IOTZTB-DK006

NXP Semiconductors
771-IOTZTB-DK006
IOTZTB-DK006

Mfr.:

Description:
Development Boards & Kits - Wireless IOTZTB-DK006

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62,225.88 ₹62,225.88

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
RoHS: N
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935402535598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

IOTZTB-DK006 Wireless Development Kit

NXP Semiconductors IOTZTB-DK006 Development Kit is a modular evaluation and prototyping platform for the K32W061/41 and JN5189/88 microcontrollers. The K32W061/41 and JN5189/88 are ultra-low-power, high-performance wireless MCUs suitable for BLUETOOTH® Low Energy (BLE), Zigbee, Thread, and other IEEE 802.15.4-based network applications such as home and building automation and smart lighting. The IOTZTB-DK006 Development Kit is composed of rich components, including a Control Bridge with an NFC Reader, Generic Switch Node, Light/Sensor Node, K32W Module Boards, JN5189 Module Boards, and a USB Dongle that allows for a small wireless network to be quickly assembled for multiprotocol applications.