EASE1000 V2

ROHM Semiconductor
755-EASE1000V2
EASE1000 V2

Mfr.:

Description:
Development Boards & Kits - Other Processors On-Chip Emulator and development environment tool for LAPIS MCU.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,992.42 ₹15,992.42

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
BM14270MUV-LB
Development Modules
nX-U16/100
ML62Q1000, ML610Qxxx, ML620Qxxx
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Bus Width: 16 bit
Dimensions: 50 mm x 17 mm x 90 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 286.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

EASE1000 V2 On-chip Emulator

ROHM Semiconductor EASE1000 V2 On-chip Emulator is a debugger, flash writer, and emulator for ROHM / Lapis ML62Q1000, ML610Qx, and ML620Qx Microcontrollers. The EASE1000 V2 works with the DTU8 Debugger software and the MWU16 Flash Multi Writer Host software. ROHM EASE1000 V2 connects to a PC via its integrated USB port and to a target MCU Board via the included ribbon interface cable. BUSY and POWER LEDs provide visual status feedback.