RB-D62Q1704TB48

ROHM Semiconductor
755-RB-D62Q1704TB48
RB-D62Q1704TB48

Mfr.:

Description:
Development Boards & Kits - Other Processors Reference Board for ML62Q1704TB48, testing possible by installing necessary parts and connecting an ARM debugger.

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,083.23 ₹4,083.23

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reference Boards
ML62Q1704
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 93.98 mm x 55.88 mm
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

RB-D62Q1704TB48 Reference Board

ROHM Semiconductor RB-D62Q1704TB48 Reference Board, powered by the LAPIS ML62Q1704 CMOS 16-bit RISC MCU, is a robust and versatile platform designed for a wide range of embedded applications. Featuring a low-power 16-bit RISC architecture, this reference board excels in energy efficiency, making it ideal for battery-operated and compact devices. The ML62Q1704 MCU integrates essential peripherals such as ADC, UART, SPI, and I2C interfaces, enabling seamless connectivity and precise control.