102110774

Seeed Studio
713-102110774
102110774

Mfr.:

Description:
Development Boards & Kits - ARM A205E Carrier Board for NVIDIA Jetson Nano/Xavier NX module

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,080.23 ₹30,080.23

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
Jetson Nano, Xavier NX
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Jetson Nano Modules
Interface Type: HDMI, I2C, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

A205E Carrier Board for Jetson Nano/Xavier NX

Seeed Studio A205E Carrier Board for Jetson Nano/Xavier NX is designed for industrial communication. The Seeed Studio A205-E provides RS232 RS485, CAN interface and high-speed PCIe M.2 Key M (SSD). The board provides a rich set of I/Os, including a microSD card slot, HDMI, dual Gigabit Ethernet and 4x USB 3 for different applications. The board operates within the -25°C to 80°C temperature range.