110991188

Seeed Studio
713-110991188
110991188

Mfr.:

Description:
Development Boards & Kits - Other Processors Sipeed M1w dock suit

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,847.03 ₹2,847.03

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
Development Boards
RISC-V
K210
Brand: Seeed Studio
Data Bus Width: 64 bit
Dimensions: 60 mm x 43 mm x 5 mm
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 57.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a

Sipeed M1w Dock Suit K210 Development Board

Seeed Studio Sipeed M1w Dock Suit K210 Development Board is designed for Edge computing. The Seeed Studio MAIX is Sipeed's purpose-built module designed to run AI at the edge called AIoT. This module delivers high performance in a small physical and power footprint, enabling the deployment of high-accuracy AI at the edge. The RV64 AI board features a 28nm process, dual-core RISC-V 64-bit IMAFDC, and a huge on-chip 8MB high-speed SRAM with a 400MHz frequency processor. The Sipeed MAIX is like Google Edge TPU but acts as a master controller, not an accelerator like Edge TPU. This makes its cost and power less than the AP+edge TPU solution, and the competitive price makes it possible to embed it in any IoT device. The MAIX combines custom hardware, open software, and state-of-the-art AI algorithms to provide high-quality, easy-to-deploy AI solutions for the edge. This board can be used for predictive maintenance, machine vision, robotics, manufacturing, healthcare, retail, smart spaces, and transportation.