DEV-14713

SparkFun
474-DEV-14713
DEV-14713

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun Thing Plus - SAMD51

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,290.92 ₹2,290.92

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Development Boards
ARM Cortex M4F
ATSAMD51J20
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Thing Plus - SAMD51 (DEV-14713)

SparkFun Thing Plus - SAMD51 (DEV-14713) features a 32-bit Arm® Cortex™-M4F MCU and provides an economical and easy-to-use development platform. SparkFun Thing Plus - SAMD51 comes flashed with the same convenient UF2 bootloader as the RedBoard Turbo. A few pins have been moved around to make the board Feather-compatible. It uses the Qwiic Connect System, which means no soldering or shields are required to connect it to systems.