DEV-13342

SparkFun
474-DEV-13342
DEV-13342

Mfr.:

Description:
Development Boards & Kits - AVR LilyPad Arduino 328 Main Board

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,751.88 ₹1,751.88

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS:  
LilyPad
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8543709860
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Arduino 328 Main Board

SparkFun LilyPad Arduino 328 Main Board is an Arduino-programmed microcontroller easily integrated into e-textiles and wearable projects. The board offers the same functionality as other Arduino boards but is a lightweight, round package designed to minimize snagging and profile. The SparkFun board features wide tabs that can be sewn down and connected with conductive thread.