PICOPIIMX8MR10

TechNexion
570-PICOPI-DEV-BASIC
PICOPIIMX8MR10

Mfr.:

Description:
Development Boards & Kits - ARM PICO-PI-IMX8M-BASIC

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,864.85 ₹15,864.85

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex A53, ARM Cortex M4
i.MX 8Quad
Brand: TechNexion
Description/Function: 1 GB LPDDR4, 8 GB eMMC
Dimensions: 85 mm x 56 mm x 25.2 mm
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Unit Weight: 654.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
5A992.C

PICO-PI-IMX8M Single Board Computers

Wandboard PICO-PI-IMX8M Single Board Computers are powerful SBCs based on the NXP Semiconductors i.MX8M Quad Applications Processor, in a compact Pi (85mm x 56mm) form factor. Optimized for advanced video processing, these boards feature an integrated Vivante GC7000Lite Graphic Engine, enabling support for 4K UltraHD with HDR video quality. An expansion header adds rich connectivity and expansion options with UART, SPI, I2C, PWM, and GPIO signaling. Peripherals include Gigabit LAN, Wi-Fi (select models), HDMI, USB 2.0 Host, USB 2.0 OTG (Type-C), and Micro USB debug.