LP-CC2651P3

Texas Instruments
595-LP-CC2651P3
LP-CC2651P3

Mfr.:

Description:
Development Boards & Kits - ARM CC2651P3 LaunchPad d evelopment kit for

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,772.38 ₹3,772.38

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-CC2651P3
Development Kits
CC26x1
Brand: Texas Instruments
For Use With: Wireless MCUs
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC2651P3 LaunchPad™ SimpleLink™ Development Kit

Texas Instruments CC2651P3 LaunchPad™ SimpleLink™ Development Kit offers full features for evaluating, developing, and prototyping applications for the CC26x1 wireless MCUs. The SimpleLink CC2651P3 and CC2651R3 BLUETOOTH® low energy wireless MCUs support Bluetooth 5 LE IEEE 802.15.4 based protocols, including Thread, ZigBee®, and TI 15.4 applications in addition to Bluetooth low energy (BLE). The CC26x1 wireless MCUs incorporate a 32-bit ARM® Cortex®-M4 processor running at 48MHz as the main application processor, 352kB of in-system programmable flash memory, 32kB of low-leakage SRAM, and a full complement of peripherals including I2C, SPI, and UART, cryptography accelerators (AES128).

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.