LP-EM-CC1312PSIP

Texas Instruments
595-LP-EM-CC1312PSIP
LP-EM-CC1312PSIP

Mfr.:

Description:
Development Boards & Kits - Wireless CC1312PSIP LAUNCHPAD - 868/915MHZ

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
6
Expected 01-04-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,205.41 ₹4,205.41

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:  
LP-EM-CC1312PSIP
Development Kits
ARM Cortex M4F
868 MHz to 915 MHz
CC1312PSIP
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: SimpleLink Sub-1GHz Wireless MCU
Interface Type: UART
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LP-EM-CC1312PSIP LaunchPad™ Development Kit

Texas Instruments LP-EM-CC1312PSIP LaunchPad™ Development Kit is for the CC1312PSIP RF System-in-Package (SIP) module. The RF module has an integrated power amplifier for Sub-1GHz operation up to +20dBm. Protocols supported include mioty, Wi-SUN®, TI 15.4 stack, and Sub-1GHz proprietary RF protocols available in SimpleLink™ Low Power F2 SDK. The Texas Instruments LP-EM-CC1312PSIP is a split LaunchPad development kit that does not contain an XDS debugger. Recommended debuggers are LP-XDS110 or LP-XDS110ET.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.