LP-MSPM0G3519

Texas Instruments
595-LP-MSPM0G3519
LP-MSPM0G3519

Mfr.:

Description:
Development Boards & Kits - ARM MSPM0G3519 LaunchPad development kit for

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
41
Expected 03-03-2026
28
6
Expected 06-03-2026
22
Expected 07-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,379.86 ₹2,379.86

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-MSPM0G3519
Evaluation Modules
MSPM0G3519
Brand: Texas Instruments
Data Bus Width: 32 bit
For Use With: Microcontrollers
Interface Type: CAN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LP-MSPM0G3519 LaunchPad™ Development Kit

Texas Instruments LP-MSPM0G3519 LaunchPad™ Development Kit is an easy-to-use evaluation module for the MSPM0G3519 Microcontroller Unit (MCU). This kit features an onboard debug probe for programming, debugging, and EnergyTrace™ technology. The LP-MSPM0G3519 LaunchPad™ kit contains three buttons, two LEDs (one is an RGB LED and one RED LED), and 80+ pins of BoosterPack™ headers. This USB-powered kit provides a backchannel UART through USB to PC, an onboard XDS110 debug probe, and an external clock crystal. Better analog results are achieved through ADC and DAC low-pass filter placeholders placed in excellent positions, and external reference options available on the back of the launchpad. Typical applications include factory automation, appliances, building automation, grid infrastructure, body electronics and lighting, and infotainment and clusters.