SMARC Development Board

Toradex
145-0182
SMARC Development Board

Mfr.:

Description:
Development Boards & Kits - ARM SMARC Development Board

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 11-05-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,169.75 ₹34,169.75

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMARC
Development Boards
10151114-001TLF
Brand: Toradex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Interface Type: I2C, SPI, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01821101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SMARC Development Board with HDMI Adapter

Toradex SMARC Development Board with HDMI Adapter is a fully featured carrier board supplying easy access to all characteristics of the SMARC family. The SMARC Board includes transceivers for CAN, Isolated CAN, RS-232, and RS-485, allowing direct connection with industry-standard interfaces. The board is equipped with jumpers and breakout regions for easy probing, debugging, and rerouting. Additionally, several buttons, switches, level shifters, LEDs, and a JTAG interface are included.