CY8CKIT-030A

Infineon Technologies
727-CY8CKIT-030A
CY8CKIT-030A

Mfr.:

Description:
Development Boards & Kits - 8051 PSoC 3 Development Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,744.76 ₹9,744.76

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - 8051
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
CY8CKIT-030
Development Kits
8051
CY8C38
Tray
Brand: Infineon Technologies
Data Bus Width: 8 bit/16 bit
Description/Function: Develop precision analog and low-power designs using PSoC 3
For Use With: PSoC 3
Interface Type: USB
Operating Supply Voltage: 9 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670417
Unit Weight: 450.417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cypress PSoC®5 Development Kits

Cypress Semiconductor PSoC®5 Development Kits allow you to develop precision analog and low power designs using PSoC®5 System on Chip devices. The Cypress PSoC®5 Development Kits enable you to evaluate, develop, and prototype high precision applications powered by the programmable embedded system system-on-chip PSoC®5 family. In addition to analog performance, these Cypress kits also demonstrates the low power operation of the PSoC®5.
Learn More

View all Cypress PSoC®5 Programmable System-on-Chip Devices

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More