MCIMX8QM-CPU

NXP Semiconductors
771-MCIMX8QM-CPU
MCIMX8QM-CPU

Mfr.:

Description:
Development Boards & Kits - ARM MCIMX8QM-CPU

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 26-02-2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,38,182.90 ₹1,38,182.90

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 8QuadMax
Development Kits
ARM Cortex A53, ARM Cortex A72
MPL3115A2, FXAS21002CQ, FXOS8700CQ
Brand: NXP Semiconductors
Data Bus Width: 8 bit
Description/Function: 8QuadMax MEK CPU Board
Interface Type: CSI, I2C, SPI, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935355103598
Unit Weight: 2.010 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

i.MX 8QuadMax Multisensory Enablement Kit (MEK)

NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK) CPU Board (MCIMX8QM-CPU) provides a platform for the evaluation and development of applications based on the Arm® Cortex® A72 | A53 + Cortex-M4F based i.MX 8QuadMax and i.MX 8QuadPlus Applications Processors. This Kit also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors.