TMDXEVM3358

Texas Instruments
595-TMDXEVM3358
TMDXEVM3358

Mfr.:

Description:
Development Boards & Kits - ARM AM335x Eval Mod

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
TMDX3358
Evaluation Modules
ARM Cortex A8
AM3358ZCZ
Brand: Texas Instruments
Interface Type: CAN, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sitara
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDXEVM3358 AM335x Evaluation Module

Texas Instruments TMDXEVM3358 AM335x Evaluation Module (EVM) is a general-purpose, standalone test/development/evaluation module system that enables developers to write software and develop hardware around an AM335x processor subsystem. The main elements of the AM335x subsystem are already available on the baseboard of the evaluation module. This gives developers the basic resources needed for most general-purpose projects that encompass the AM335x as the main processor. Additional typical type peripherals are built into the evaluation module (memory, sensors, LCD, Ethernet PHY, etc.) to quickly model prospective systems without significant additional hardware resources.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,31,779.28 ₹1,31,779.28