KITXMCDPEXP01TOBO1

Infineon Technologies
726-KIT_XMC_DP_EXP01
KITXMCDPEXP01TOBO1

Mfr.:

Description:
Development Boards & Kits - ARM XMC Digital Power Explorer Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,753.77 ₹11,753.77

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
XMC Eval Kit
Evaluation Kits
ARM Cortex M0, ARM Cortex M4
XMC1300, XMC4200
Brand: Infineon Technologies
Data Bus Width: 32 bit
Description/Function: XMC digital power explorer kit
Interface Type: I2C, UART
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XMC
Part # Aliases: SP001343072 KIT_XMC_DP_EXP_01
Unit Weight: 1.150 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

XMC™ Digital Power Explorer Kit

Infineon XMC™ Digital Power Explorer Kit is an evaluation board for learning and testing digital power control applications. The board features a synchronous buck converter that can be controlled digitally with XMC microcontrollers. The synchronous buck converter has on-board resistive load banks that can be switched between 10%, 55% and 100% of the maximum load.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More