4382

Adafruit
485-4382
4382

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Feather STM32F405 Express

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,141.70 ₹3,141.70

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Feather
Development Boards
ARM Cortex M4
STM32F405
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Dimensions: 52 mm x 23 mm x 10 mm
Interface Type: GPIO, I2C, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 138.348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Feather STM32F405 Express Breakout Board

Adafruit Feather STM32F405 Express Breakout Board is designed to run CircuitPython at a blistering 168MHz. A STEMMA QT / Qwiic port on the end has been included so the user can easily plug and play I2C sensors. With CircuitPython basics running on this board, getting all the drivers working is fast. The user can then use the built-in plotter in Mu to instantly get sensor data displayed within 3 minutes of unboxing. MicroPython, CircuitPython, or Arduino IDE can be used with this board, with some caveats.