DK-E7

Alif Semiconductor
85-DK-E7
DK-E7

Mfr.:

Description:
Development Boards & Kits - ARM The Ensemble E7 DevKit is a cost-effective, single-board solution that brings out all signals on the device to easily access pins for power and performance profiling, prototyping, and more. The DevKit can be configured to operate as your choice of th

Lifecycle:
New At Mouser
This product may require additional documentation to export from the United States.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,370.16 ₹22,370.16

Product Attribute Attribute Value Select Attribute
Alif Semiconductor
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
E7
Development Kits
ARM Cortex A32, ARM Cortex M55, Ethos-U55
Alif E7 Series
Brand: Alif Semiconductor
Data Bus Width: 32 bit/16 bit
Interface Type: I2S, JTAG, UART, Micro USB
Operating Supply Voltage: 1.8 V, 2.6 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 32
Subcategory: Development Tools
Unit Weight: 104.893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Ensemble® DK-E7 Development Kit (DevKit)

Alif Semiconductor Ensemble® DK-E7 DevKit is a cost-effective kit that brings out signals on the Ensemble processor to access pins for protyting, power, and performance profiling. This kit is capable of running RTOS and/or Linux-based applications and complex AI and ML workloads. The DK-E7 ultra-low power and highly integrated platform represents the current state of the art in embedded processor design.