EA-APP-001

Embedded Artists
924-EA-APP-001
EA-APP-001

Mfr.:

Description:
Development Boards & Kits - ARM ANDROID OPEN ACCESSORY DEV KIT

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,325.55 ₹7,325.55

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
ARM Cortex M3
LPC1769, LPC11C24
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 354.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

Android Open Accessory Application Kit

Embedded Artists Android Open Accessory Application (AOAA) Kit is a standalone platform for evaluating and prototyping electronic accessories for Google's Android operating system. It lets the user get up-and-running with Android Open Accessory experiments immediately. The AOAA board is also suitable for experimenting with CAN, Ethernet, and RF networks. The Android Open Accessory Application Kit has been developed by Embedded Artists in close cooperation with NXP. It contains two microcontrollers from NXP, the LPC1769 (Cortex-M3) and LPC11C24 (Cortex-M0). The two microcontrollers are connected via an on-board CAN network.