EV40E67A

Microchip Technology
579-EV40E67A
EV40E67A

Mfr.:

Description:
Development Boards & Kits - ARM SAM9X60-Curiosity

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
14
Expected 09-04-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,612.96 ₹8,612.96

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Brand: Microchip Technology
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV40E67A Curiosity Board

Microchip Technology EV40E67A Curiosity Board is based on the SAM9X60D1G SiP high-performance, low-power ARM926EJ-S CPU-based embedded microprocessor. The MPU runs at 600MHz. The board features a small form factor PCB, including the SAM9X60D1G (SAM9X60 MPU plus 1Gb integrated DDR2). It features a 4Gbit SLC NAND Flash, a KSZ8081 10/100 Ethernet PHY, and MCP16501 Power Management IC optimized for the module. It is intended to evaluate all SAM9X60 MPUs, including the System in Package (SIP) variants and the System on Module (SOM).

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.