EV21H18A

Microchip Technology
494-EV21H18A
EV21H18A

Mfr.:

Description:
Development Boards & Kits - ARM SAMA7G54 Evaluation Kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,777.96 ₹34,777.96

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Tools
ARM Cortex A7
SAMA7G54
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: Audio, CAN, Ethernet, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

SAMA7G54-EK Evaluation Kit

Microchip Technology SAMA7G54-EK Evaluation Kit is intended for evaluating and prototyping with the SAMA7G54 microprocessor. The SAMA7G54 is a high-performance, ultra-low-power Arm Cortex-A7-based embedded microprocessor (MPU) running up to 1GHz. The kit is supported by mainline Linux distribution, bare-metal software frameworks, and RTOS. This allows to easily get started with development. The kit includes an onboard Embedded Debugger, eliminating the need for external tools to program or debug.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.