EV72Y42A

Microchip Technology
579-EV72Y42A
EV72Y42A

Mfr.:

Description:
Development Boards & Kits - ARM AVR64DD32 Curiosity Nano Evaluation Kit

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹915.47 ₹915.47

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
AVR64DD32
Brand: Microchip Technology
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AVR64DD32 Curiosity Nano Evaluation Kit (EV72Y42A)

Microchip Technology AVR64DD32 Curiosity Nano Evaluation Kit is designed to evaluate AVR® DD microcontrollers. The AVR64DD32 hardware platform features the AVR64DD32 MCU mounted. The AVR64DD32 board delivers easy access to the features of the AVR64DD32, supported by both MPLAB® X IDE and Microchip Studio, to integrate the device into a custom design. The Curiosity Nano evaluation boards include an on-board debugger and require no external tools to program and debug the AVR64DD32 MCUs.

8-Bit Low-Power PIC® & AVR® Microcontroller Tools

Microchip Technology 8-Bit Low-Power PIC® and AVR® Microcontroller Tools are a portfolio of development boards with complete program and debug capabilities. The Microchip Technology boards offer low-power Curiosity Nano evaluation kits to support the next design. These kits are designed to integrate with MPLAB® Code Configurator (MCC), a free software plug-in for the award-winning MPLAB X Integrated Development Environment (IDE). The software provides a graphical interface to configure peripherals and functions specific to applications. Code examples are also available to help start development.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.