MIKROE-6234

Mikroe
932-MIKROE-6234
MIKROE-6234

Mfr.:

Description:
Development Boards & Kits - ARM Click shield for Teensy 4.0

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,088.70 ₹3,088.70

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
ARM Cortex-M7
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Click Shield for Teensy 4.0
For Use With: Click Boards
Interface Type: Analog, GPIO, I2C, PWM, SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Shield for Teensy 4.0

Mikroe Click Shield for Teensy 4.0 is ideal for quick and easy expansion of the capabilities of the Teensy 4.0 host board using Click boards for development of complex and unique projects. The Click Shield for Teensy 4.0 features three mikroBUS™ sockets to add any functionality from a wide range of Click boards.